
CC0805JPNPO9BN150 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPO9BN150TR-ND - Tape & Reel (TR) 13-CC0805JPNPO9BN150CT-ND - Cut Tape (CT) 13-CC0805JPNPO9BN150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPO9BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13640 | RM6.82 |
| 100 | RM0.11740 | RM11.74 |
| 500 | RM0.08542 | RM42.71 |
| 1,000 | RM0.07561 | RM75.61 |
| 2,500 | RM0.06534 | RM163.35 |
| 5,000 | RM0.05916 | RM295.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.04753 | RM950.60 |
| 40,000 | RM0.04427 | RM1,770.80 |
| 60,000 | RM0.04263 | RM2,557.80 |
| 100,000 | RM0.04082 | RM4,082.00 |
| 140,000 | RM0.03976 | RM5,566.40 |
| 200,000 | RM0.03874 | RM7,748.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

