
CC0805JPNPOABN471 | |
|---|---|
DigiKey Part Number | 13-CC0805JPNPOABN471TR-ND - Tape & Reel (TR) 13-CC0805JPNPOABN471CT-ND - Cut Tape (CT) 13-CC0805JPNPOABN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JPNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JPNPOABN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37400 | RM3.74 |
| 50 | RM0.26400 | RM13.20 |
| 100 | RM0.23050 | RM23.05 |
| 500 | RM0.17376 | RM86.88 |
| 1,000 | RM0.15630 | RM156.30 |
| 2,500 | RM0.13793 | RM344.82 |
| 5,000 | RM0.12688 | RM634.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.10785 | RM1,617.75 |
| 30,000 | RM0.10149 | RM3,044.70 |
| 45,000 | RM0.09831 | RM4,423.95 |
| 75,000 | RM0.09478 | RM7,108.50 |
| 105,000 | RM0.09272 | RM9,735.60 |
| 150,000 | RM0.09074 | RM13,611.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

