0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JPX7R9BB104

DigiKey Part Number
13-CC0805JPX7R9BB104TR-ND - Tape & Reel (TR)
13-CC0805JPX7R9BB104CT-ND - Cut Tape (CT)
13-CC0805JPX7R9BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JPX7R9BB104
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JPX7R9BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,508
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.30700RM3.07
50RM0.21440RM10.72
100RM0.18600RM18.60
500RM0.13860RM69.30
1,000RM0.12403RM124.03
2,500RM0.10874RM271.85
5,000RM0.09953RM497.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.08398RM1,259.70
30,000RM0.07869RM2,360.70
45,000RM0.07604RM3,421.80
75,000RM0.07310RM5,482.50
105,000RM0.07139RM7,495.95
150,000RM0.06974RM10,461.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500