33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOCBN330

DigiKey Part Number
13-CC0805JRNPOCBN330TR-ND - Tape & Reel (TR)
13-CC0805JRNPOCBN330CT-ND - Cut Tape (CT)
13-CC0805JRNPOCBN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOCBN330
Description
CAP CER 33PF 1KV C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOCBN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,837
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31900RM3.19
50RM0.22300RM11.15
100RM0.19420RM19.42
500RM0.14500RM72.50
1,000RM0.12990RM129.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10225RM409.00
8,000RM0.09429RM754.32
12,000RM0.09030RM1,083.60
20,000RM0.08589RM1,717.80
28,000RM0.08331RM2,332.68
40,000RM0.08083RM3,233.20
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500