
CC0805JRNPO0BN150 | |
|---|---|
DigiKey Part Number | 311-1838-2-ND - Tape & Reel (TR) 311-1838-1-ND - Cut Tape (CT) 311-1838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO0BN150 |
Description | CAP CER 15PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO0BN150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29780 | RM14.89 |
| 100 | RM0.26040 | RM26.04 |
| 500 | RM0.19770 | RM98.85 |
| 1,000 | RM0.17836 | RM178.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14229 | RM569.16 |
| 8,000 | RM0.13206 | RM1,056.48 |
| 12,000 | RM0.12694 | RM1,523.28 |
| 20,000 | RM0.12127 | RM2,425.40 |
| 28,000 | RM0.11796 | RM3,302.88 |
| 40,000 | RM0.11477 | RM4,590.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

