200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPO0BN201

DigiKey Part Number
13-CC0805JRNPO0BN201TR-ND - Tape & Reel (TR)
13-CC0805JRNPO0BN201CT-ND - Cut Tape (CT)
13-CC0805JRNPO0BN201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPO0BN201
Description
CAP CER 200PF 100V C0G/NPO 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPO0BN201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 656
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.33900RM3.39
50RM0.23880RM11.94
100RM0.20800RM20.80
500RM0.15610RM78.05
1,000RM0.14011RM140.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11062RM442.48
8,000RM0.10216RM817.28
12,000RM0.09793RM1,175.16
20,000RM0.09324RM1,864.80
28,000RM0.09050RM2,534.00
40,000RM0.08787RM3,514.80
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900