
CC0805JRNPO9BN561 | |
|---|---|
DigiKey Part Number | 311-1120-2-ND - Tape & Reel (TR) 311-1120-1-ND - Cut Tape (CT) 311-1120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPO9BN561 |
Description | CAP CER 560PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPO9BN561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15330 | RM15.33 |
| 500 | RM0.11308 | RM56.54 |
| 1,000 | RM0.10075 | RM100.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.07842 | RM313.68 |
| 8,000 | RM0.07192 | RM575.36 |
| 12,000 | RM0.06867 | RM824.04 |
| 20,000 | RM0.06507 | RM1,301.40 |
| 28,000 | RM0.06296 | RM1,762.88 |
| 40,000 | RM0.06094 | RM2,437.60 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

