
CC0805JRNPOABN121 | |
|---|---|
DigiKey Part Number | 311-1851-2-ND - Tape & Reel (TR) 311-1851-1-ND - Cut Tape (CT) 311-1851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN121 |
Description | CAP CER 120PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23800 | RM11.90 |
| 100 | RM0.20720 | RM20.72 |
| 500 | RM0.15548 | RM77.74 |
| 1,000 | RM0.13952 | RM139.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11013 | RM440.52 |
| 8,000 | RM0.10170 | RM813.60 |
| 12,000 | RM0.09748 | RM1,169.76 |
| 20,000 | RM0.09281 | RM1,856.20 |
| 28,000 | RM0.09008 | RM2,522.24 |
| 40,000 | RM0.08746 | RM3,498.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

