
CC0805JRNPOABN471 | |
|---|---|
DigiKey Part Number | 311-4252-2-ND - Tape & Reel (TR) 311-4252-1-ND - Cut Tape (CT) 311-4252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOABN471 |
Description | CAP CER 470PF 200V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOABN471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37400 | RM3.74 |
| 50 | RM0.26400 | RM13.20 |
| 100 | RM0.23050 | RM23.05 |
| 500 | RM0.17376 | RM86.88 |
| 1,000 | RM0.15630 | RM156.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12401 | RM496.04 |
| 8,000 | RM0.11479 | RM918.32 |
| 12,000 | RM0.11017 | RM1,322.04 |
| 20,000 | RM0.10506 | RM2,101.20 |
| 28,000 | RM0.10207 | RM2,857.96 |
| 40,000 | RM0.09920 | RM3,968.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

