


CC0603JRX7R7BB474 | |
|---|---|
DigiKey Part Number | 13-CC0603JRX7R7BB474TR-ND - Tape & Reel (TR) 13-CC0603JRX7R7BB474CT-ND - Cut Tape (CT) 13-CC0603JRX7R7BB474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603JRX7R7BB474 |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603JRX7R7BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.39000 | RM3.90 |
| 50 | RM0.27500 | RM13.75 |
| 100 | RM0.24030 | RM24.03 |
| 500 | RM0.18218 | RM91.09 |
| 1,000 | RM0.16426 | RM164.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12294 | RM491.76 |
| 8,000 | RM0.12172 | RM973.76 |
| 12,000 | RM0.12109 | RM1,453.08 |
| 20,000 | RM0.11693 | RM2,338.60 |
| 28,000 | RM0.11371 | RM3,183.88 |
| 40,000 | RM0.11060 | RM4,424.00 |
| 48,000 | RM0.10933 | RM5,247.84 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

