
CC0805JRNPOBBN470 | |
|---|---|
DigiKey Part Number | 311-1484-2-ND - Tape & Reel (TR) 311-1484-1-ND - Cut Tape (CT) 311-1484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRNPOBBN470 |
Description | CAP CER 47PF 500V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRNPOBBN470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.36600 | RM3.66 |
| 50 | RM0.25840 | RM12.92 |
| 100 | RM0.22540 | RM22.54 |
| 500 | RM0.17020 | RM85.10 |
| 1,000 | RM0.15323 | RM153.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.11876 | RM475.04 |
| 8,000 | RM0.11344 | RM907.52 |
| 12,000 | RM0.11284 | RM1,354.08 |
| 20,000 | RM0.10840 | RM2,168.00 |
| 28,000 | RM0.10535 | RM2,949.80 |
| 40,000 | RM0.10241 | RM4,096.40 |
| 48,000 | RM0.10172 | RM4,882.56 |
| 96,000 | RM0.09632 | RM9,246.72 |
| 100,000 | RM0.09608 | RM9,608.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

