680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805JRNPOYBN681

DigiKey Part Number
13-CC0805JRNPOYBN681TR-ND - Tape & Reel (TR)
13-CC0805JRNPOYBN681CT-ND - Cut Tape (CT)
13-CC0805JRNPOYBN681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRNPOYBN681
Description
CAP CER 680PF 250V C0G/NPO 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRNPOYBN681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,025
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.54800RM5.48
50RM0.39400RM19.70
100RM0.34630RM34.63
500RM0.26690RM133.45
1,000RM0.24235RM242.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.19582RM783.28
8,000RM0.18284RM1,462.72
12,000RM0.17634RM2,116.08
20,000RM0.16913RM3,382.60
28,000RM0.16492RM4,617.76
40,000RM0.16087RM6,434.80
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500