Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



CC0805JRX7R0BB471 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R0BB471TR-ND - Tape & Reel (TR) 13-CC0805JRX7R0BB471CT-ND - Cut Tape (CT) 13-CC0805JRX7R0BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R0BB471 |
Description | CAP CER 470PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R0BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.17530 | RM17.53 |
| 500 | RM0.13026 | RM65.13 |
| 1,000 | RM0.11643 | RM116.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09120 | RM364.80 |
| 8,000 | RM0.08391 | RM671.28 |
| 12,000 | RM0.08025 | RM963.00 |
| 20,000 | RM0.07621 | RM1,524.20 |
| 28,000 | RM0.07385 | RM2,067.80 |
| 40,000 | RM0.07157 | RM2,862.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |





