CC0805JRX7R0BB471 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,874
Unit Price: RM0.51000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.15098
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.17234
Datasheet

Similar


YAGEO
In Stock: 21,865
Unit Price: RM0.67000
Datasheet

Similar


YAGEO
In Stock: 2,213
Unit Price: RM0.55000
Datasheet

Similar


YAGEO
In Stock: 15
Unit Price: RM0.55000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Direct


KYOCERA AVX
In Stock: 210
Unit Price: RM1.02000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.32793
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: RM0.29466
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet
470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R0BB471

DigiKey Part Number
13-CC0805JRX7R0BB471TR-ND - Tape & Reel (TR)
13-CC0805JRX7R0BB471CT-ND - Cut Tape (CT)
13-CC0805JRX7R0BB471DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R0BB471
Description
CAP CER 470PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R0BB471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.29200RM2.92
50RM0.20180RM10.09
100RM0.17530RM17.53
500RM0.13026RM65.13
1,000RM0.11643RM116.43
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09120RM364.80
8,000RM0.08391RM671.28
12,000RM0.08025RM963.00
20,000RM0.07621RM1,524.20
28,000RM0.07385RM2,067.80
40,000RM0.07157RM2,862.80
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100