


CC0805JRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805JRX7R8BB224TR-ND - Tape & Reel (TR) 13-CC0805JRX7R8BB224CT-ND - Cut Tape (CT) 13-CC0805JRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.40200 | RM4.02 |
| 50 | RM0.28520 | RM14.26 |
| 100 | RM0.24940 | RM24.94 |
| 500 | RM0.18872 | RM94.36 |
| 1,000 | RM0.17009 | RM170.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13544 | RM541.76 |
| 8,000 | RM0.12558 | RM1,004.64 |
| 12,000 | RM0.12065 | RM1,447.80 |
| 20,000 | RM0.11518 | RM2,303.60 |
| 28,000 | RM0.11199 | RM3,135.72 |
| 40,000 | RM0.10892 | RM4,356.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

