CC0805JRX7R9BB221 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.09329
Datasheet

Similar


YAGEO
In Stock: 16,000
Unit Price: RM0.99000
Datasheet

Similar


YAGEO
In Stock: 3,950
Unit Price: RM0.79000
Datasheet

Similar


YAGEO
In Stock: 11,690
Unit Price: RM0.71000
Datasheet

Similar


YAGEO
In Stock: 107,048
Unit Price: RM0.47000
Datasheet

Similar


YAGEO
In Stock: 21,100
Unit Price: RM0.55000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM0.49710
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM1.02000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: RM0.94078
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.48223
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: RM0.57094
Datasheet
220 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805JRX7R9BB221

DigiKey Part Number
13-CC0805JRX7R9BB221TR-ND - Tape & Reel (TR)
13-CC0805JRX7R9BB221CT-ND - Cut Tape (CT)
13-CC0805JRX7R9BB221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805JRX7R9BB221
Description
CAP CER 220PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805JRX7R9BB221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28400RM2.84
50RM0.19860RM9.93
100RM0.17220RM17.22
500RM0.12798RM63.99
1,000RM0.11434RM114.34
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08948RM357.92
8,000RM0.08229RM658.32
12,000RM0.07869RM944.28
20,000RM0.07470RM1,494.00
28,000RM0.07237RM2,026.36
40,000RM0.07013RM2,805.20
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100