


CC0805JRX7R9BB822 | |
|---|---|
DigiKey Part Number | 311-4284-2-ND - Tape & Reel (TR) 311-4284-1-ND - Cut Tape (CT) 311-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JRX7R9BB822 |
Description | CAP CER 8200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JRX7R9BB822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.20020 | RM20.02 |
| 500 | RM0.14988 | RM74.94 |
| 1,000 | RM0.13439 | RM134.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10592 | RM423.68 |
| 8,000 | RM0.09774 | RM781.92 |
| 12,000 | RM0.09364 | RM1,123.68 |
| 20,000 | RM0.08911 | RM1,782.20 |
| 28,000 | RM0.08646 | RM2,420.88 |
| 40,000 | RM0.08391 | RM3,356.40 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

