


CC0805KFX5R8BB106 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX5R8BB106TR-ND - Tape & Reel (TR) 13-CC0805KFX5R8BB106CT-ND - Cut Tape (CT) 13-CC0805KFX5R8BB106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX5R8BB106 |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.75300 | RM7.53 |
| 50 | RM0.54760 | RM27.38 |
| 100 | RM0.48580 | RM48.58 |
| 500 | RM0.38076 | RM190.38 |
| 1,000 | RM0.34837 | RM348.37 |
| 2,500 | RM0.31426 | RM785.65 |
| 5,000 | RM0.29369 | RM1,468.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.26359 | RM2,635.90 |
| 20,000 | RM0.25033 | RM5,006.60 |
| 30,000 | RM0.24369 | RM7,310.70 |
| 50,000 | RM0.23633 | RM11,816.50 |
| 70,000 | RM0.23203 | RM16,242.10 |
| 100,000 | RM0.22788 | RM22,788.00 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

