


CC0805KFX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R7BB225TR-ND - Tape & Reel (TR) 13-CC0805KFX7R7BB225CT-ND - Cut Tape (CT) 13-CC0805KFX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37820 | RM18.91 |
| 100 | RM0.33290 | RM33.29 |
| 500 | RM0.25578 | RM127.89 |
| 1,000 | RM0.23203 | RM232.03 |
| 2,500 | RM0.20702 | RM517.55 |
| 5,000 | RM0.19197 | RM959.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.17104 | RM1,710.40 |
| 20,000 | RM0.16134 | RM3,226.80 |
| 30,000 | RM0.15648 | RM4,694.40 |
| 50,000 | RM0.15109 | RM7,554.50 |
| 70,000 | RM0.14795 | RM10,356.50 |
| 100,000 | RM0.14492 | RM14,492.00 |
| 120,000 | RM0.14348 | RM17,217.60 |
| 240,000 | RM0.13865 | RM33,276.00 |
| 250,000 | RM0.13839 | RM34,597.50 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

