


CC0805KFX7R8BB105 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R8BB105TR-ND - Tape & Reel (TR) 13-CC0805KFX7R8BB105CT-ND - Cut Tape (CT) 13-CC0805KFX7R8BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R8BB105 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R8BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C105KAT4A | KYOCERA AVX | 26,359 | 478-KGM21AR71E105KLCT-ND | RM0.75000 | Direct |
| 0805B105K250CT | Walsin Technology Corporation | 2,841 | 1292-0805B105K250CT-ND | RM0.39000 | Direct |
| LD053C105KAB2A | KYOCERA AVX | 4,656 | 478-11458-1-ND | RM6.23000 | Direct |
| VJ0805Y105KXXTW1BC | Vishay Vitramon | 16,710 | 720-VJ0805Y105KXXTW1BCCT-ND | RM0.95000 | Direct |
| C2012X7R1E105K125AB | TDK | 45,615 | 445-1354-1-ND | RM0.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29600 | RM2.96 |
| 50 | RM0.20720 | RM10.36 |
| 100 | RM0.17970 | RM17.97 |
| 500 | RM0.13364 | RM66.82 |
| 1,000 | RM0.11950 | RM119.50 |
| 2,500 | RM0.10465 | RM261.62 |
| 5,000 | RM0.09571 | RM478.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.08416 | RM841.60 |
| 20,000 | RM0.07841 | RM1,568.20 |
| 30,000 | RM0.07552 | RM2,265.60 |
| 50,000 | RM0.07233 | RM3,616.50 |
| 70,000 | RM0.07047 | RM4,932.90 |
| 100,000 | RM0.06867 | RM6,867.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

