


CC0805KFX7R8BB474 | |
|---|---|
DigiKey Part Number | 13-CC0805KFX7R8BB474TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805KFX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KFX7R8BB474 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.12084 | RM1,208.40 |
| Unit Price without VAT: | RM0.12084 |
|---|---|
| Unit Price with VAT: | RM0.13292 |

