1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KFX7R9BB105

DigiKey Part Number
13-CC0805KFX7R9BB105TR-ND - Tape & Reel (TR)
13-CC0805KFX7R9BB105CT-ND - Cut Tape (CT)
13-CC0805KFX7R9BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KFX7R9BB105
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KFX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,495
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.54800RM5.48
50RM0.39160RM19.58
100RM0.34480RM34.48
500RM0.26548RM132.74
1,000RM0.24105RM241.05
2,500RM0.21528RM538.20
5,000RM0.19979RM998.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.17813RM1,781.30
20,000RM0.16814RM3,362.80
30,000RM0.16313RM4,893.90
50,000RM0.15759RM7,879.50
70,000RM0.15434RM10,803.80
100,000RM0.15123RM15,123.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500