


CC0805KKX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-1861-2-ND - Tape & Reel (TR) 311-1861-1-ND - Cut Tape (CT) 311-1861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.44100 | RM4.41 |
| 50 | RM0.31360 | RM15.68 |
| 100 | RM0.27420 | RM27.42 |
| 500 | RM0.20866 | RM104.33 |
| 1,000 | RM0.18849 | RM188.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15580 | RM467.40 |
| 6,000 | RM0.14422 | RM865.32 |
| 9,000 | RM0.13842 | RM1,245.78 |
| 15,000 | RM0.13200 | RM1,980.00 |
| 21,000 | RM0.12824 | RM2,693.04 |
| 30,000 | RM0.12463 | RM3,738.90 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

