Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



CC0805KKX5R7BB105 | |
|---|---|
DigiKey Part Number | 311-1864-2-ND - Tape & Reel (TR) 311-1864-1-ND - Cut Tape (CT) 311-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX5R7BB105 |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX5R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20100 | RM10.05 |
| 100 | RM0.17410 | RM17.41 |
| 500 | RM0.12938 | RM64.69 |
| 1,000 | RM0.11564 | RM115.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09402 | RM282.06 |
| 6,000 | RM0.08614 | RM516.84 |
| 9,000 | RM0.08220 | RM739.80 |
| 15,000 | RM0.07784 | RM1,167.60 |
| 21,000 | RM0.07529 | RM1,581.09 |
| 30,000 | RM0.07284 | RM2,185.20 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |





