CC0805KKX5R7BB105 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 23,527
Unit Price: RM0.87000
Datasheet

Upgrade


YAGEO
In Stock: 74,767
Unit Price: RM1.18000
Datasheet

Upgrade


YAGEO
In Stock: 28,952
Unit Price: RM0.71000
Datasheet

Upgrade


YAGEO
In Stock: 25,055
Unit Price: RM0.95000
Datasheet

Upgrade


YAGEO
In Stock: 873,164
Unit Price: RM0.51000
Datasheet

Upgrade


YAGEO
In Stock: 130,673
Unit Price: RM0.51000
Datasheet

Upgrade


YAGEO
In Stock: 1,294
Unit Price: RM0.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 59,853
Unit Price: RM0.67000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,026
Unit Price: RM0.95000
Datasheet

Direct


TDK
In Stock: 17,868
Unit Price: RM0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 820
Unit Price: RM0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 120,898
Unit Price: RM1.34000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16,379
Unit Price: RM0.75000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 22,681
Unit Price: RM2.68000
Datasheet
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX5R7BB105

DigiKey Part Number
311-1864-2-ND - Tape & Reel (TR)
311-1864-1-ND - Cut Tape (CT)
311-1864-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX5R7BB105
Description
CAP CER 1UF 16V X5R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KKX5R7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20100RM10.05
100RM0.17410RM17.41
500RM0.12938RM64.69
1,000RM0.11564RM115.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09402RM282.06
6,000RM0.08614RM516.84
9,000RM0.08220RM739.80
15,000RM0.07784RM1,167.60
21,000RM0.07529RM1,581.09
30,000RM0.07284RM2,185.20
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100