


CC0805KKX6S8BB475 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX6S8BB475TR-ND - Tape & Reel (TR) 13-CC0805KKX6S8BB475CT-ND - Cut Tape (CT) 13-CC0805KKX6S8BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX6S8BB475 |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.81200 | RM8.12 |
| 50 | RM0.59340 | RM29.67 |
| 100 | RM0.52680 | RM52.68 |
| 500 | RM0.41472 | RM207.36 |
| 1,000 | RM0.38013 | RM380.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.32139 | RM964.17 |
| 6,000 | RM0.30151 | RM1,809.06 |
| 9,000 | RM0.29156 | RM2,624.04 |
| 15,000 | RM0.28053 | RM4,207.95 |
| 21,000 | RM0.27409 | RM5,755.89 |
| 30,000 | RM0.26788 | RM8,036.40 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

