0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KKX7R0BB474

DigiKey Part Number
13-CC0805KKX7R0BB474TR-ND - Tape & Reel (TR)
13-CC0805KKX7R0BB474CT-ND - Cut Tape (CT)
13-CC0805KKX7R0BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KKX7R0BB474
Description
CAP CER 0.47UF 100V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,718
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.40300RM4.03
50RM0.28600RM14.30
100RM0.25000RM25.00
500RM0.18944RM94.72
1,000RM0.17072RM170.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.14062RM421.86
6,000RM0.12990RM779.40
9,000RM0.12453RM1,120.77
15,000RM0.11859RM1,778.85
21,000RM0.11511RM2,417.31
30,000RM0.11177RM3,353.10
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100