


CC0805KKX7R5BB475 | |
|---|---|
DigiKey Part Number | 311-3419-2-ND - Tape & Reel (TR) 311-3419-1-ND - Cut Tape (CT) 311-3419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R5BB475 |
Description | CAP CER 4.7UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R5BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.72900 | RM7.29 |
| 50 | RM0.53040 | RM26.52 |
| 100 | RM0.46960 | RM46.96 |
| 500 | RM0.36752 | RM183.76 |
| 1,000 | RM0.33600 | RM336.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28301 | RM849.03 |
| 6,000 | RM0.26492 | RM1,589.52 |
| 9,000 | RM0.25586 | RM2,302.74 |
| 15,000 | RM0.24582 | RM3,687.30 |
| 21,000 | RM0.23995 | RM5,038.95 |
| 30,000 | RM0.23431 | RM7,029.30 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

