


CC0805KKX7R7BB475 | |
|---|---|
DigiKey Part Number | 311-1883-2-ND - Tape & Reel (TR) 311-1883-1-ND - Cut Tape (CT) 311-1883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R7BB475 |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R7BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68480 | RM34.24 |
| 100 | RM0.60990 | RM60.99 |
| 500 | RM0.48384 | RM241.92 |
| 1,000 | RM0.44490 | RM444.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37798 | RM1,133.94 |
| 6,000 | RM0.35559 | RM2,133.54 |
| 9,000 | RM0.34438 | RM3,099.42 |
| 15,000 | RM0.33196 | RM4,979.40 |
| 21,000 | RM0.32470 | RM6,818.70 |
| 30,000 | RM0.31772 | RM9,531.60 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

