


CC0805KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-1887-2-ND - Tape & Reel (TR) 311-1887-1-ND - Cut Tape (CT) 311-1887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22540 | RM11.27 |
| 100 | RM0.19620 | RM19.62 |
| 500 | RM0.14672 | RM73.36 |
| 1,000 | RM0.13148 | RM131.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.10735 | RM322.05 |
| 6,000 | RM0.09863 | RM591.78 |
| 9,000 | RM0.09427 | RM848.43 |
| 15,000 | RM0.08943 | RM1,341.45 |
| 21,000 | RM0.08661 | RM1,818.81 |
| 30,000 | RM0.08389 | RM2,516.70 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

