10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KPX5R5BB106

DigiKey Part Number
13-CC0805KPX5R5BB106TR-ND - Tape & Reel (TR)
13-CC0805KPX5R5BB106CT-ND - Cut Tape (CT)
13-CC0805KPX5R5BB106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KPX5R5BB106
Description
CAP CER 10UF 6.3V X5R 0805
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KPX5R5BB106 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,454
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36600RM3.66
50RM0.25840RM12.92
100RM0.22580RM22.58
500RM0.16998RM84.99
1,000RM0.15279RM152.79
2,500RM0.13476RM336.90
5,000RM0.12390RM619.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.10524RM1,578.60
30,000RM0.09900RM2,970.00
45,000RM0.09587RM4,314.15
75,000RM0.09241RM6,930.75
105,000RM0.09038RM9,489.90
150,000RM0.08843RM13,264.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300