1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KRX6S7BB105

DigiKey Part Number
13-CC0402KRX6S7BB105TR-ND - Tape & Reel (TR)
13-CC0402KRX6S7BB105CT-ND - Cut Tape (CT)
13-CC0402KRX6S7BB105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KRX6S7BB105
Description
CAP CER 1UF 16V X6S 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KRX6S7BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,423
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.65000RM6.50
50RM0.47120RM23.56
100RM0.41610RM41.61
500RM0.32364RM161.82
1,000RM0.29507RM295.07
2,500RM0.26500RM662.50
5,000RM0.24690RM1,234.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.22095RM2,209.50
20,000RM0.20927RM4,185.40
30,000RM0.20342RM6,102.60
50,000RM0.19694RM9,847.00
70,000RM0.19315RM13,520.50
100,000RM0.18950RM18,950.00
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000