2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX5R5BB225

DigiKey Part Number
311-3421-2-ND - Tape & Reel (TR)
311-3421-1-ND - Cut Tape (CT)
311-3421-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX5R5BB225
Description
CAP CER 2.2UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX5R5BB225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,801
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37000RM3.70
50RM0.26160RM13.08
100RM0.22810RM22.81
500RM0.17202RM86.01
1,000RM0.15472RM154.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12270RM490.80
8,000RM0.11355RM908.40
12,000RM0.10897RM1,307.64
20,000RM0.10390RM2,078.00
28,000RM0.10094RM2,826.32
40,000RM0.09809RM3,923.60
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700