


CC0805KRX7R8BB183 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB183TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB183CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB183DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB183 |
Description | CAP CER 0.018UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19780 | RM9.89 |
| 100 | RM0.17180 | RM17.18 |
| 500 | RM0.12758 | RM63.79 |
| 1,000 | RM0.11398 | RM113.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08919 | RM356.76 |
| 8,000 | RM0.08202 | RM656.16 |
| 12,000 | RM0.07843 | RM941.16 |
| 20,000 | RM0.07445 | RM1,489.00 |
| 28,000 | RM0.07213 | RM2,019.64 |
| 40,000 | RM0.06989 | RM2,795.60 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

