


CC0805KRX7R9BB183 | |
|---|---|
DigiKey Part Number | 311-1137-2-ND - Tape & Reel (TR) 311-1137-1-ND - Cut Tape (CT) 311-1137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB183 |
Description | CAP CER 0.018UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB183 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27600 | RM2.76 |
| 50 | RM0.19060 | RM9.53 |
| 100 | RM0.16550 | RM16.55 |
| 500 | RM0.12254 | RM61.27 |
| 1,000 | RM0.10937 | RM109.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08543 | RM341.72 |
| 8,000 | RM0.07849 | RM627.92 |
| 12,000 | RM0.07501 | RM900.12 |
| 20,000 | RM0.07117 | RM1,423.40 |
| 28,000 | RM0.06892 | RM1,929.76 |
| 40,000 | RM0.06676 | RM2,670.40 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

