


CC0805KRX7R9BB223 | |
|---|---|
DigiKey Part Number | 311-1138-2-ND - Tape & Reel (TR) 311-1138-1-ND - Cut Tape (CT) 311-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB223 |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15280 | RM7.64 |
| 100 | RM0.13160 | RM13.16 |
| 500 | RM0.09646 | RM48.23 |
| 1,000 | RM0.08566 | RM85.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06620 | RM264.80 |
| 8,000 | RM0.06050 | RM484.00 |
| 12,000 | RM0.05765 | RM691.80 |
| 20,000 | RM0.05449 | RM1,089.80 |
| 28,000 | RM0.05265 | RM1,474.20 |
| 40,000 | RM0.05087 | RM2,034.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

