


CC0805KRX7R9BB332 | |
|---|---|
DigiKey Part Number | 311-1131-2-ND - Tape & Reel (TR) 311-1131-1-ND - Cut Tape (CT) 311-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.22900 | RM2.29 |
| 50 | RM0.15680 | RM7.84 |
| 100 | RM0.13510 | RM13.51 |
| 500 | RM0.09928 | RM49.64 |
| 1,000 | RM0.08818 | RM88.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06824 | RM272.96 |
| 8,000 | RM0.06240 | RM499.20 |
| 12,000 | RM0.05948 | RM713.76 |
| 20,000 | RM0.05625 | RM1,125.00 |
| 28,000 | RM0.05436 | RM1,522.08 |
| 40,000 | RM0.05254 | RM2,101.60 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

