4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0805KRX7R9BB472

DigiKey Part Number
311-1133-2-ND - Tape & Reel (TR)
311-1133-1-ND - Cut Tape (CT)
311-1133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805KRX7R9BB472
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805KRX7R9BB472 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375,632
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.22900RM2.29
50RM0.15680RM7.84
100RM0.13510RM13.51
500RM0.09928RM49.64
1,000RM0.08818RM88.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.06824RM272.96
8,000RM0.06240RM499.20
12,000RM0.05948RM713.76
20,000RM0.05625RM1,125.00
28,000RM0.05436RM1,522.08
40,000RM0.05254RM2,101.60
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300