


CC0805KRX7RABB331 | |
|---|---|
DigiKey Part Number | 311-4334-2-ND - Tape & Reel (TR) 311-4334-1-ND - Cut Tape (CT) 311-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RABB331 |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RABB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.41000 | RM4.10 |
| 50 | RM0.28920 | RM14.46 |
| 100 | RM0.25290 | RM25.29 |
| 500 | RM0.19156 | RM95.78 |
| 1,000 | RM0.17273 | RM172.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13762 | RM550.48 |
| 8,000 | RM0.12764 | RM1,021.12 |
| 12,000 | RM0.12265 | RM1,471.80 |
| 20,000 | RM0.11711 | RM2,342.20 |
| 28,000 | RM0.11388 | RM3,188.64 |
| 40,000 | RM0.11077 | RM4,430.80 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

