


CC0805KRX7RBBB222 | |
|---|---|
DigiKey Part Number | 311-4338-2-ND - Tape & Reel (TR) 311-4338-1-ND - Cut Tape (CT) 311-4338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB222 |
Description | CAP CER 2200PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB222 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20464 | RM102.32 |
| 1,000 | RM0.18475 | RM184.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.14762 | RM590.48 |
| 8,000 | RM0.13711 | RM1,096.88 |
| 12,000 | RM0.13184 | RM1,582.08 |
| 20,000 | RM0.12601 | RM2,520.20 |
| 28,000 | RM0.12260 | RM3,432.80 |
| 40,000 | RM0.11932 | RM4,772.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

