


CC0805KRX7RBBB331 | |
|---|---|
DigiKey Part Number | 311-4339-2-ND - Tape & Reel (TR) 311-4339-1-ND - Cut Tape (CT) 311-4339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RBBB331 |
Description | CAP CER 330PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7RBBB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.33900 | RM3.39 |
| 50 | RM0.23640 | RM11.82 |
| 100 | RM0.20610 | RM20.61 |
| 500 | RM0.15436 | RM77.18 |
| 1,000 | RM0.13849 | RM138.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10929 | RM437.16 |
| 8,000 | RM0.10091 | RM807.28 |
| 12,000 | RM0.09672 | RM1,160.64 |
| 20,000 | RM0.09207 | RM1,841.40 |
| 28,000 | RM0.08936 | RM2,502.08 |
| 40,000 | RM0.08675 | RM3,470.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

