


CC0805KRX7RZBB222 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7RZBB222TR-ND - Tape & Reel (TR) 13-CC0805KRX7RZBB222CT-ND - Cut Tape (CT) 13-CC0805KRX7RZBB222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7RZBB222 |
Description | CAP CER 2200PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22500 | RM2.25 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13280 | RM13.28 |
| 500 | RM0.09732 | RM48.66 |
| 1,000 | RM0.08640 | RM86.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.06681 | RM267.24 |
| 8,000 | RM0.06107 | RM488.56 |
| 12,000 | RM0.05819 | RM698.28 |
| 20,000 | RM0.05501 | RM1,100.20 |
| 28,000 | RM0.05316 | RM1,488.48 |
| 40,000 | RM0.05137 | RM2,054.80 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

