
RV0805FR-07200KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07200KLTR-ND - Tape & Reel (TR) 13-RV0805FR-07200KLCT-ND - Cut Tape (CT) 13-RV0805FR-07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07200KL |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.69700 | RM6.97 |
| 25 | RM0.56560 | RM14.14 |
| 50 | RM0.49180 | RM24.59 |
| 100 | RM0.43260 | RM43.26 |
| 250 | RM0.37320 | RM93.30 |
| 500 | RM0.33884 | RM169.42 |
| 1,000 | RM0.31158 | RM311.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.25277 | RM1,263.85 |
| 10,000 | RM0.24076 | RM2,407.60 |
| 15,000 | RM0.23491 | RM3,523.65 |
| 25,000 | RM0.22856 | RM5,714.00 |
| 35,000 | RM0.22493 | RM7,872.55 |
| 50,000 | RM0.22149 | RM11,074.50 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

