


CC0805MKX6S4BB226 | |
|---|---|
DigiKey Part Number | 13-CC0805MKX6S4BB226TR-ND - Tape & Reel (TR) 13-CC0805MKX6S4BB226CT-ND - Cut Tape (CT) 13-CC0805MKX6S4BB226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805MKX6S4BB226 |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.53600 | RM5.36 |
| 50 | RM0.38380 | RM19.19 |
| 100 | RM0.33730 | RM33.73 |
| 500 | RM0.25948 | RM129.74 |
| 1,000 | RM0.23553 | RM235.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19613 | RM588.39 |
| 6,000 | RM0.18236 | RM1,094.16 |
| 9,000 | RM0.17546 | RM1,579.14 |
| 15,000 | RM0.16782 | RM2,517.30 |
| 21,000 | RM0.16336 | RM3,430.56 |
| 30,000 | RM0.15906 | RM4,771.80 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |

