0.47 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805MRY5V8BB474

DigiKey Part Number
13-CC0805MRY5V8BB474TR-ND - Tape & Reel (TR)
13-CC0805MRY5V8BB474CT-ND - Cut Tape (CT)
13-CC0805MRY5V8BB474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRY5V8BB474
Description
CAP CER 0.47UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRY5V8BB474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,292
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37800RM3.78
50RM0.26720RM13.36
100RM0.23320RM23.32
500RM0.17580RM87.90
1,000RM0.15823RM158.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12559RM502.36
8,000RM0.11628RM930.24
12,000RM0.11162RM1,339.44
20,000RM0.10646RM2,129.20
28,000RM0.10344RM2,896.32
40,000RM0.10054RM4,021.60
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700