0.22 µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805MRY5V9BB224

DigiKey Part Number
13-CC0805MRY5V9BB224TR-ND - Tape & Reel (TR)
13-CC0805MRY5V9BB224CT-ND - Cut Tape (CT)
13-CC0805MRY5V9BB224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805MRY5V9BB224
Description
CAP CER 0.22UF 50V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805MRY5V9BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,186
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35900RM3.59
50RM0.25140RM12.57
100RM0.21870RM21.87
500RM0.16446RM82.23
1,000RM0.14779RM147.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.11696RM467.84
8,000RM0.10813RM865.04
12,000RM0.10372RM1,244.64
20,000RM0.09883RM1,976.60
28,000RM0.09597RM2,687.16
40,000RM0.09322RM3,728.80
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300