
RT0402FRE0751R1L | |
|---|---|
DigiKey Part Number | 13-RT0402FRE0751R1LTR-ND - Tape & Reel (TR) 13-RT0402FRE0751R1LCT-ND - Cut Tape (CT) 13-RT0402FRE0751R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0751R1L |
Description | RES SMD 51.1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0751R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05500 | RM0.55 |
| 25 | RM0.05200 | RM1.30 |
| 50 | RM0.04960 | RM2.48 |
| 100 | RM0.04690 | RM4.69 |
| 250 | RM0.04364 | RM10.91 |
| 500 | RM0.04114 | RM20.57 |
| 1,000 | RM0.03889 | RM38.89 |
| 5,000 | RM0.03433 | RM171.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03109 | RM310.90 |
| 20,000 | RM0.02965 | RM593.00 |
| 30,000 | RM0.02889 | RM866.70 |
| 50,000 | RM0.02799 | RM1,399.50 |
| 70,000 | RM0.02745 | RM1,921.50 |
| 100,000 | RM0.02690 | RM2,690.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

