
CC0805ZKY5V9BB105 | |
|---|---|
DigiKey Part Number | 311-1909-2-ND - Tape & Reel (TR) 311-1909-1-ND - Cut Tape (CT) 311-1909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZKY5V9BB105 |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZKY5V9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.45700 | RM4.57 |
| 50 | RM0.32380 | RM16.19 |
| 100 | RM0.28410 | RM28.41 |
| 500 | RM0.21646 | RM108.23 |
| 1,000 | RM0.19570 | RM195.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16197 | RM485.91 |
| 6,000 | RM0.15005 | RM900.30 |
| 9,000 | RM0.14408 | RM1,296.72 |
| 15,000 | RM0.13746 | RM2,061.90 |
| 21,000 | RM0.13360 | RM2,805.60 |
| 30,000 | RM0.12988 | RM3,896.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

