CC0805ZPY5V8BB105 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 44,016
Unit Price: RM0.47000
Datasheet

Direct


KYOCERA AVX
In Stock: 50,599
Unit Price: RM0.67000
Datasheet

Direct


KEMET
In Stock: 9,288
Unit Price: RM1.97000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: RM0.11590
Datasheet
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805ZPY5V8BB105

DigiKey Part Number
13-CC0805ZPY5V8BB105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0805ZPY5V8BB105
Description
CAP CER 1UF 25V Y5V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805ZPY5V8BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.07184RM1,077.60
Manufacturers Standard Package
Unit Price without VAT:RM0.07184
Unit Price with VAT:RM0.07902