
CC0805ZRY5V7BB225 | |
|---|---|
DigiKey Part Number | 311-1463-2-ND - Tape & Reel (TR) 311-1463-1-ND - Cut Tape (CT) 311-1463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805ZRY5V7BB225 |
Description | CAP CER 2.2UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805ZRY5V7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21680 | RM10.84 |
| 100 | RM0.18790 | RM18.79 |
| 500 | RM0.14018 | RM70.09 |
| 1,000 | RM0.12553 | RM125.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09864 | RM394.56 |
| 8,000 | RM0.09089 | RM727.12 |
| 12,000 | RM0.08701 | RM1,044.12 |
| 20,000 | RM0.08271 | RM1,654.20 |
| 28,000 | RM0.08021 | RM2,245.88 |
| 40,000 | RM0.07779 | RM3,111.60 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

